ACM08DSEN

Heilind Number:SULACM08DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DSEN

Detailed Description

The ACM08DSEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and voltage capability of 950 VAC, it meets the needs of power-intensive systems. The female connector has two rows with 16 positions, each equipped with gold-plated Beryllium Copper contacts for optimal signal transmission. The termination method is eyelet, with a pitch of 3.96mm (.156in), ideal for PCB mounting. Operating temperature range of -65 to 150°C and matte tin termination plating further enhance its durability. The straight orientation and full bellow contact type make installation easy and secure. With a compact size of 10.95mm (.431in) height and .325in (8.26mm) width, it's suitable for space-constrained designs. Trusted for its quality and performance, the ACM08DSEN is the perfect choice for critical connectivity in aerospace, defense, and industrial applications.