ACM08DSES-S13

Heilind Number:SULACM08DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DSES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DSES-S13

Detailed Description

Introducing the ACM08DSES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a female gender and two rows of contacts, it offers versatility in circuit board assembly. The side hole mount type and card extender termination method make installation a breeze. Featuring Full Bellow contact type and gold plating, it guarantees low contact resistance and enhanced signal integrity. Operating at a maximum voltage of 950 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for various industries. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves valuable PCB space. Trust the ACM08DSES-S13 for seamless and durable board-to-board connections.