ACM08DSES-S243

Heilind Number:SULACM08DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DSES-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DSES-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:8
SKU:SULACM08DSES-S243

Detailed Description

Introducing the ACM08DSES-S243, a high-performance female PCB connector designed with precision in mind. Crafted with PPS and Beryllium Copper materials, this connector ensures durability and reliable conductivity. Featuring a side hole mount type and eyelet termination method, it offers easy installation onto your circuit board. With a pitch of 3.96mm, it allows for seamless connectivity in tight spaces. The Full Bellow contact type and gold contact plating guarantee optimal signal transmission, even in high-voltage environments up to 950VAC. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for various industrial applications. With eight positions and a compact design, it maximizes connectivity efficiency. Trust in the ACM08DSES-S243 for your board-to-board or card edge connections, setting the standard for quality and performance in the realm of PCB connectors.