ACM08DSUI

Heilind Number:SULACM08DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:8
SKU:SULACM08DSUI

Detailed Description

Introducing the ACM08DSUI, a high-performance PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures robust connectivity. Featuring a threaded mount type and thru-hole termination method, it offers secure and reliable attachment to circuit boards. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suited for harsh environments. Its straight orientation and 8 positions make it versatile for various board-to-board connections. The full bellow contact type and matte tin termination plating further enhance its performance. Perfect for high-reliability applications, the ACM08DSUI sets a new standard in PCB connectivity.