ACM08DSUN

Heilind Number:SULACM08DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:8
SKU:SULACM08DSUN

Detailed Description

ACM08DSUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with a single row layout, this connector offers reliable connectivity with a pitch of 3.96mm (.156in) and 8 positions. The termination method is through-hole, ensuring secure attachment to the PCB. Constructed with PPS and Beryllium Copper, it guarantees durability and efficient signal transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its straight orientation and compact design, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), make it ideal for space-constrained applications. Whether for industrial machinery, telecommunications, or aerospace systems, the ACM08DSUN ensures seamless and secure board-to-board connections.