| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM08DSUS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 8 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 8 |
| SKU: | SULACM08DSUS |
ACM08DSUS
| Heilind Number: | SULACM08DSUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM08DSUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM08DSUS PCB connector, designed for high-performance applications requiring reliable power and signal transmission. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures excellent conductivity and longevity. With a contact plating of gold and termination plating of matte tin, it guarantees optimal signal integrity. The 3.96mm pitch and 1-row, 8-position layout offer easy and efficient PCB connectivity. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage rating of 950 VAC, it is suitable for harsh environments. The straight orientation and side hole mount type facilitate seamless installation. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ACM08DSUS is the ideal choice for demanding applications.

