| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM08DSXH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 8 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 8 |
| SKU: | SULACM08DSXH |
ACM08DSXH
| Heilind Number: | SULACM08DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM08DSXH |
| ECAD Model: |
Specifications
Detailed Description
The ACM08DSXH is a high-performance PCB connector designed for demanding applications. Featuring a female gender, this connector offers a secure and reliable connection with a current rating of 5 A and a voltage capacity of 950 VAC. Its contact material is made of durable Beryllium Copper with gold plating for enhanced conductivity. The termination method is through-hole, ensuring easy installation on PCBs. With a pitch of 3.96mm, it accommodates 8 positions in a single row configuration. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for both standard and harsh environments. Its straight orientation and clearance hole mount type facilitate convenient assembly. The ACM08DSXH is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications.

