ACM08DSXI

Heilind Number:SULACM08DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:8
SKU:SULACM08DSXI

Detailed Description

Introducing the ACM08DSXI, a high-performance board-to-board PCB connector designed for robust and reliable connections. This female connector features PPS & Beryllium Copper construction, ensuring durability and efficient signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, it's suitable for demanding applications. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Its gold-plated Beryllium Copper contacts offer excellent conductivity and resistance to corrosion. The 3.96mm pitch and straight orientation with 8 positions provide versatility in circuit design. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. With a compact size of 10.95mm in height and 8.26mm in width, it's space-efficient on PCBs. Trust the ACM08DSXI for high-quality and high-reliability connections in your electronic systems.