ACM08DSXN

Heilind Number:SULACM08DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DSXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:8
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:8
SKU:SULACM08DSXN

Detailed Description

Introducing the ACM08DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 5A and a voltage capacity of 950VAC, it meets stringent power requirements. The female gender, straight orientation, and 1 row of 8 positions offer versatility in circuit design. Gold-plated contacts on a full bellow design guarantee low contact resistance and long-term durability. With a pitch of 3.96mm and termination via thru-hole mounting, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environmental conditions. Its compact dimensions of 10.95mm in height and 8.26mm in width make it suitable for space-constrained applications. Trust the ACM08DSXN for efficient and secure board-level connections in aerospace, defense, and industrial systems.