ACM08DSXS

Heilind Number:SULACM08DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DSXS
Amperage:5 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM08DSXS

Detailed Description

Introducing the ACM08DSXS, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 5A and a voltage of 950VAC, it is suitable for various industrial applications. The female connector with a single row configuration and side hole mount type offers easy installation. Its Thru Hole termination method and Gold-plated Beryllium Copper contacts guarantee excellent conductivity. With a pitch of 3.96mm and 8 positions, it allows for efficient signal transfer. Operating in a wide temperature range of -65 to 150°C, this connector is perfect for harsh conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. The Matte Tin termination plating ensures long-term performance. Whether used in aerospace, defense, or telecommunications, the ACM08DSXS is a reliable connectivity solution.