ACM08DTAD-S273

Heilind Number:SULACM08DTAD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTAD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTAD-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTAD-S273

Detailed Description

Introducing the ACM08DTAD-S273, a high-performance 2-row female connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures durability and reliability. With a pitch of 3.96mm and voltage rating of 950VAC, it offers excellent electrical performance. Featuring gold-plated Beryllium Copper contacts and matte tin termination plating, it guarantees optimal conductivity and corrosion resistance. The right-angle orientation and loop bellow contact type make it suitable for tight spaces and high vibration environments. With 16 positions and a 3A amperage rating, it meets the connectivity needs of various systems. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for harsh industrial settings. The connector's compact size, with a height of 15.49mm and width of 11.94mm, allows for efficient PCB mounting. Whether used in Hi-Rel or standard applications, the ACM08DTADS273 ensures peak performance and longevity. Elevate your connectivity solutions with this versatile and robust board-to-board connector.