ACM08DTAD-S664

Heilind Number:SULACM08DTAD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTAD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTAD-S664
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM08DTAD-S664

Detailed Description

SKU ACM08DTAD-S664 presents a high-performance Board To Board PCB Connector designed for demanding applications. This female connector, featuring PPS & Beryllium Copper construction, ensures reliable connectivity. With a contact plating of Gold and termination plating of Matte Tin, it guarantees excellent signal transmission. The Loop Bellow contact type and Right Angle orientation offer versatility in installation. Supporting 16 positions across 2 rows, it accommodates multiple connections with an amperage of 3A and voltage rating of 950VAC. The Thru Hole mount type with a clearance hole design and a tail length of 2.54mm allows for secure PCB attachment. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact dimensions, with a height of 15.49mm and width of 11.94mm, make it space-efficient. Certified for high reliability, this connector is ideal for aerospace, defense, and other mission-critical applications.