ACM08DTAD

Heilind Number:SULACM08DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTAD

Detailed Description

Introducing the ACM08DTAD, a high-quality female connector ideal for board-to-board PCB applications. Featuring two rows with 16 gold-plated contact positions, this connector ensures reliable signal transmission with a current rating of 3A and voltage capability of 950 VAC. Constructed with PPS and Beryllium Copper materials, it offers excellent durability and performance in demanding environments. The clearance hole mount type and right-angle orientation facilitate easy installation and space-saving design. With a pitch of 3.96mm, it provides efficient connectivity. The matte tin termination plating guarantees secure soldering connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industrial applications. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is perfect for compact PCB layouts. Trust the ACM08DTAD for high-reliability connectivity in your electronic systems.