ACM08DTAH

Heilind Number:SULACM08DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM08DTAH

Detailed Description

Introducing the ACM08DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. The two-row, right-angle orientation with a loop bellow contact type offers secure mating with a female gender design. Gold contact plating guarantees low contact resistance and high signal integrity, while the 3A current rating and 950VAC voltage rating make it suitable for power and data transmission. With 16 positions and a pitch of 3.96mm (.156in), it provides ample connectivity in compact spaces. The connector's clearance hole mount type and thru-hole termination method allow for easy and secure installation on PCBs. Operating efficiently in a wide temperature range from -65°C to 150°C, it is ideal for aerospace, defense, and industrial applications. The ACM08DTAH is RoHS compliant and meets the highest industry standards for quality and performance, making it the perfect choice for your connectivity needs.