ACM08DTAI

Heilind Number:SULACM08DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTAI

Detailed Description

Introducing the ACM08DTAI, a high-quality Board To Board PCB Connector designed for demanding applications. With a sturdy threaded mount type and gold-plated Beryllium Copper contacts, this connector ensures reliable and efficient performance. Featuring a dual-row, 16-position layout with a 3.96mm pitch, it's perfect for connecting multiple components on a PCB. The right-angle orientation and loop bellow contact type offer versatility in installation. Operating flawlessly in a wide temperature range from -65 to 150°C and with a maximum voltage rating of 950 VAC, this connector is suitable for even the most stringent environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the board. The Matte Tin termination plating guarantees durability and longevity. Trust the ACM08DTAI for secure and efficient board-to-board connections in your electronic systems.