| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM08DTAN-S273 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULACM08DTAN-S273 |
ACM08DTAN-S273
| Heilind Number: | SULACM08DTAN-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM08DTAN-S273 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM08DTANS273 Board-To-Board and Card Edge Connector, a high-performance solution designed for demanding applications. Featuring a female gender with two rows, this connector offers secure and reliable connectivity. With a contact material of beryllium copper and gold plating, it ensures excellent conductivity. The loop bellow contact type and right-angle orientation provide versatility in installation. With 16 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of environments. The termination method of thru hole with matte tin plating guarantees durability. Whether for PCB or card edge connections, the ACM08DTANS273 is a trusted choice for high-reliability applications.

