ACM08DTAN-S328

Heilind Number:SULACM08DTAN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTAN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTAN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTAN-S328

Detailed Description

Introducing the ACM08DTAN-S328, a high-quality PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows, this connector is perfect for secure board-to-board connections. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability. The female connector, with 16 positions, offers a voltage rating of 950VAC and an amperage of 3A, making it ideal for power transmission. Its right-angle orientation and thru-hole termination method facilitate easy installation. The gold-plated beryllium copper contacts guarantee excellent conductivity and signal integrity. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact size (15.49mm x 9.4mm), it saves valuable board space. Trust the ACM08DTANS328 for robust and efficient connectivity in your electronic designs.