ACM08DTAN-S664

Heilind Number:SULACM08DTAN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTAN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTAN-S664
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM08DTAN-S664

Detailed Description

ACM08DTAN-S664 features a female board-to-board PCB connector designed with PPS and Beryllium Copper materials for optimal performance. With a low amperage rating of 3A and a high voltage tolerance of 950VAC, this connector is suitable for various electronic applications. Its two-row, right-angle orientation and 16 contact positions offer efficient connectivity. The termination method is through-hole, with gold-plated Beryllium Copper contacts ensuring reliable signal transmission. The connector's loop bellow contact type and a pitch of 3.96mm (.156 inches) further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The connector's compact size, with a height of .61 inches (15.49mm) and width of .47 inches (11.94mm), makes it versatile for PCB assemblies. With matte tin termination plating, it meets industry standards for quality and durability. Suitable for high-reliability applications, this connector is ideal for use in aerospace, defense, and other demanding industries.