ACM08DTAS-S328

Heilind Number:SULACM08DTAS-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTAS-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTAS-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTAS-S328

Detailed Description

Introducing the ACM08DTAS-S328, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 950VAC. Its 16 gold-plated contact pins, arranged in 2 rows with a pitch of 3.96mm, guarantee reliable connectivity. The loop bellow contact type and right-angle orientation offer flexibility in mounting, while the side-hole mount and thru-hole termination method facilitate easy installation. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is perfect for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet durable, making it ideal for space-constrained applications. Trust the ACM08DTASS328 for seamless and secure board-to-board connections in your electronic designs.