ACM08DTAS

Heilind Number:SULACM08DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTAS

Detailed Description

This ACM08DTAS female connector, featuring PPS and Beryllium Copper construction, is a high-performance component suitable for demanding applications. With a pitch of 3.96mm (.156 in) and accommodating 16 positions across 2 rows, it offers secure and efficient connectivity on PCBs. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability, while the termination method is through-hole with a side hole mount type for easy installation. Operating at temperatures ranging from -65 to 150 °C, and with a maximum voltage rating of 950VAC, this connector is reliable even in harsh environments. Its right-angle orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm (.37 in), it is compact yet robust. Matte tin termination plating adds to its longevity. Overall, the ACM08DTAS is a top choice for board-to-board and card edge connections in various industries.