ACM08DTAT-S273

Heilind Number:SULACM08DTAT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTAT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTAT-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTAT-S273

Detailed Description

Introducing the ACM08DTAT-S273, a high-performance connector designed for critical applications. Crafted with precision from PPS and Beryllium Copper, this female connector features two rows with a threaded mount type for secure installation. Its termination method, Thru Hole, ensures reliable connectivity. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent performance standards. The contact type, Loop Bellow, and right-angle orientation make it versatile for various board-to-board and card edge connections. With 16 positions and a tail length of 2.54mm, it caters to complex circuitry needs. Operating smoothly in temperatures ranging from -65 to 150°C, it guarantees durability in harsh environments. The connector's compact design, with a height of 15.49mm and width of 11.94mm, is ideal for space-constrained setups. Termination plating with matte tin further enhances its reliability. Classified under hi-rel connectors, the ACM08DTATS273 is a trusted solution for aerospace, defense, and other mission-critical industries.