ACM08DTAT-S664

Heilind Number:SULACM08DTAT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTAT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTAT-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTAT-S664

Detailed Description

Introducing the ACM08DTAT-S664, a high-performance board-to-board PCB connector designed for precision connectivity. With a gender specification of female and boasting two rows of contacts, this threaded mount type connector ensures secure attachment. The termination method of thru-hole soldering guarantees durability. Crafted with contact materials of PPS and beryllium copper plated in gold, it offers excellent conductivity and corrosion resistance. Featuring a loop bellow contact type and right-angle orientation, it facilitates seamless signal transmission. With 16 positions and a voltage rating of 950 VAC, this connector is suitable for various applications. Operating efficiently in temperatures ranging from -65 to 150°C, it is reliable in harsh environments. The matte tin termination plating enhances solderability. Measuring .61 inches in height and .47 inches in width, it is compact yet powerful. Meeting stringent quality standards, this connector is ideal for demanding industries.