ACM08DTAT

Heilind Number:SULACM08DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTAT

Detailed Description

The ACM08DTAT is a high-performance PCB connector designed for demanding applications requiring secure and reliable connections. Featuring PPS and Beryllium Copper construction, this female connector offers excellent durability and conductivity. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission. Its threaded mount type and thru-hole termination method guarantee stability during operation. The 16-position, two-row design allows for multiple connections in a compact space, while the right-angle orientation and loop bellow contact type offer versatility in installation. Gold-plated contacts and matte tin termination plating ensure optimal signal integrity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its 9.4mm width and 15.49mm height make it ideal for board-to-board and card edge connections. Trust the ACM08DTAT for high-reliability performance in your electronic designs.