ACM08DTBD-S664

Heilind Number:SULACM08DTBD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTBD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTBD-S664
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM08DTBD-S664

Detailed Description

Introducing the ACM08DTBD-S664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it meets stringent power requirements. The female gender, right-angle orientation, and 16 positions with two rows make it versatile for various PCB layouts. Gold-plated Beryllium Copper contacts offer superior conductivity and durability. Its clearance hole mount and thru-hole termination method simplify installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for aerospace, military, and industrial use. With a compact design measuring only 15.49mm in height and 11.94mm in width, it saves space on the PCB. Trust the ACM08DTBD-S664 for secure and high-speed board-to-board connections in your next project.