ACM08DTBD

Heilind Number:SULACM08DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTBD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTBD

Detailed Description

Introducing the ACM08DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female gender and right-angle orientation offer versatility in installation. Gold-plated contacts on a loop bellow design guarantee optimal signal transmission. With 16 positions and a pitch of 3.96mm, it allows for secure and precise connections. The clearance hole mount and thru-hole termination method make installation easy. Operating in a wide temperature range of -65 to 150°C, and with matte tin termination plating, it ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the ACM08DTBD is a top choice for high-reliability connectivity solutions.