ACM08DTBI

Heilind Number:SULACM08DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTBI

Detailed Description

The ACM08DTBI is a high-performance PCB connector featuring a durable construction of PPS and Beryllium Copper, ensuring reliable connectivity in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, this connector is suitable for a wide range of applications. Its female gender, two rows, threaded mount type, and thru-hole termination method offer secure and efficient installation on circuit boards. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Designed with a pitch of 3.96mm and 16 positions, it allows for high-density connections. The right-angle orientation and loop bellow contact type further enhance versatility. With a tail length of 4.57mm and operating temperature range from -65 to 150°C, this connector is ideal for use in various industries. Its compact dimensions of 9.4mm width and 15.49mm height make it space-efficient, while the matte tin termination plating ensures durability. Classified under hi-rel connectors, the ACM08DTBI is a reliable solution for board-to-board and card edge connections.