ACM08DTBN-S664

Heilind Number:SULACM08DTBN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTBN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTBN-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTBN-S664

Detailed Description

The ACM08DTBN-S664 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a 3A amperage rating and voltage capability of 950VAC, it meets strict power transmission requirements. This female connector offers 16 positions in a 2-row configuration, making it ideal for multi-pin connections. The gold-plated Beryllium Copper contacts guarantee excellent signal integrity, while the matte tin termination plating ensures secure soldering. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The loop bellow contact type and right-angle orientation provide versatile mounting options. With a compact design, measuring just 15.49mm in height and 11.94mm in width, it's perfect for space-constrained PCB layouts. Trust the ACM08DTBN-S664 for superior board-to-board or card edge connectivity in your next project.