ACM08DTBN

Heilind Number:SULACM08DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTBN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTBN

Detailed Description

Introducing the ACM08DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers efficient power transmission. The 16-position, dual-row female connector with loop bellow contact type guarantees secure connections. Its right-angle orientation and no-mounting design allow for versatile installation. With gold-plated contacts and matte tin termination, it ensures optimal signal integrity. Operating in temperatures ranging from -65 to 150°C, it is suitable for various industries. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy solution for your connectivity needs. Trust the ACM08DTBN for high-reliability performance in your PCB designs.