ACM08DTBS

Heilind Number:SULACM08DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTBS

Detailed Description

Introducing the ACM08DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of Female and two rows for efficient connectivity, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. The contact material is plated with gold, offering excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and with an amperage of 3A, it meets high-power requirements with ease. The termination method is through-hole, making installation straightforward. Its right-angle orientation and loop bellow contact type provide versatility in design. With 16 positions and a pitch of 3.96mm, it suits various connectivity needs. The connector is designed to withstand extreme temperatures ranging from -65 to 150°C, making it suitable for harsh environments. Boasting a compact design with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB while delivering robust connectivity. Trust the ACM08DTBS for your critical applications in aerospace, defense, and industrial sectors.