ACM08DTBT-S664

Heilind Number:SULACM08DTBT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTBT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTBT-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTBT-S664

Detailed Description

Introducing the ACM08DTBT-S664, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows with a total of 16 positions, this connector ensures reliable connectivity in compact spaces. Constructed with PPS and Beryllium Copper, it offers excellent durability and conductivity. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Operating at a voltage of 950VAC and amperage of 3A, it is suitable for high-power applications. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. The connector's loop bellow contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term reliability. Perfect for aerospace, military, and industrial applications, the ACM08DTBT-S664 sets the standard for high-reliability connectivity.