ACM08DTBT

Heilind Number:SULACM08DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTBT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM08DTBT

Detailed Description

ACM08DTBT features a female connector with two rows of contact pins suitable for threaded mounting onto PCB boards. Its termination method is through-hole, ensuring secure attachment. Crafted from PPS and beryllium copper, it offers robust construction. The contact material is beryllium copper with gold plating, guaranteeing reliable signal transmission. With a pitch of 3.96mm and voltage rating of 950VAC, it meets high-performance standards. The loop bellow contact type and right-angle orientation provide flexibility in board-to-board connections. Boasting sixteen positions and a tail length of 4.57mm, it facilitates intricate circuitry. Operating in a wide temperature range from -65 to 150°C, it suits various environments. This connector, with a height of 15.49mm and width of 9.4mm, is ideal for applications demanding durability and precision. Terminated with matte tin, it ensures efficient power delivery. Classified under hi-rel connectors, it excels in rugged conditions, making it an essential component in high-reliability systems.