ACM08DTBZ-S273

Heilind Number:SULACM08DTBZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTBZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTBZ-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTBZ-S273

Detailed Description

The ACM08DTBZ-S273 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage resistance of 950VAC, this connector is suitable for power and signal transmission. Its dual-row design with 16 positions and loop bellow contact type allows for secure and efficient connections. The right-angle orientation and side hole mount type offer flexibility in PCB layouts. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in harsh conditions. Measuring just 15.49mm in height and 11.94mm in width, it is compact yet robust. Whether for aerospace, telecommunications, or industrial machinery, the ACM08DTBZS273 ensures dependable performance.