ACM08DTBZ-S664

Heilind Number:SULACM08DTBZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTBZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTBZ-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTBZ-S664

Detailed Description

Introducing the ACM08DTBZS664, a high-performance female connector designed for demanding applications. Crafted from PPS and Beryllium Copper with gold contact plating, this connector ensures reliable conductivity and durability. Featuring two rows with 16 positions, it offers ample connectivity options. The right-angle orientation and side hole mount type make installation easy and efficient. With a maximum amperage of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The loop bellow contact type guarantees secure connections. Operating in a wide temperature range (-65 to 150°C), this connector is built to withstand harsh environments. With matte tin termination plating, it complies with industry standards for RoHS. Perfect for board-to-board and card edge connections in aerospace, defense, and industrial applications, the ACM08DTBZS664 is the ultimate solution for your connectivity needs.