ACM08DTKD-S288

Heilind Number:SULACM08DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTKD-S288

Detailed Description

Introducing SKU ACM08DTKD-S288, a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for exceptional durability and conductivity. With an amperage rating of 3A and a voltage withstand of 950VAC, this connector is designed for reliable power and signal transmission in demanding environments. Its female gender, dual-row configuration, and loop bellow contact type ensure secure and efficient connections. The clearance hole mount type and card extender termination method offer easy installation. Gold-plated contacts and matte tin termination plating guarantee optimal signal integrity. With a pitch of 3.96mm, operating temperature range of -65 to 150°C, and compact dimensions of 9.4mm width and 15.49mm height, this connector is perfect for space-constrained applications. Trust in the ACM08DTKDS288 for your connectivity needs.