ACM08DTKD-S328

Heilind Number:SULACM08DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTKD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTKD-S328

Detailed Description

Introducing ACM08DTKD-S328, a high-performance Board To Board PCB Connector featuring PPS & Beryllium Copper construction for durability and reliability. Designed for demanding applications, this connector offers a 3A current rating and can handle voltages up to 950 VAC. With a compact two-row, 16-position layout and a pitch of 3.96mm, it ensures efficient PCB connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. The termination method is through-hole, and the mount type is clearance hole for easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 4.83mm and a low-profile design (15.49mm height, 9.4mm width), it offers space-saving solutions without compromising performance. The termination plating is matte tin, meeting industry standards for quality. Whether for industrial, aerospace, or telecommunications applications, the ACM08DTKDS328 is the perfect choice for secure and efficient PCB connections.