ACM08DTKH-S328

Heilind Number:SULACM08DTKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTKH-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTKH-S328

Detailed Description

The ACM08DTKH-S328 is a high-performance PCB connector crafted from PPS and Beryllium Copper, ensuring optimal conductivity and durability in demanding industrial environments. With a 3A amperage rating and 950VAC voltage capacity, this female connector is designed for reliable power transmission. Featuring two rows of 16 gold-plated contact points, it guarantees secure and efficient connections. The contact type, Loop Bellow, and straight orientation further enhance its functionality. Termination is through a clearance hole with Thru Hole method and Matte Tin plating, meeting industry standards for robustness. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact dimensions of 9.4mm width, 15.49mm height, and .61-inch connector height make it ideal for space-constrained installations. Whether used in board-to-board or card edge configurations, the ACM08DTKHS328 promises exceptional performance and longevity.