ACM08DTKI

Heilind Number:SULACM08DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTKI

Detailed Description

The ACM08DTKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with Gold contact plating, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950 VAC, this connector is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method offer secure and stable installation. The 16-position, dual-row design with a 3.96mm pitch allows for efficient PCB connectivity. The contact type, Loop Bellow, provides excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is highly versatile. Measuring just 15.49mm in height and 9.4mm in width, it offers compact and space-saving connectivity solutions. Overall, the ACM08DTKI is a top choice for applications requiring high reliability and performance in board-to-board connections.