| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM08DTKN-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULACM08DTKN-S288 |
ACM08DTKN-S288
| Heilind Number: | SULACM08DTKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM08DTKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM08DTKN-S288, a high-performance female connector designed for seamless board-to-board and card edge connections. Crafted from robust PPS and featuring beryllium copper contacts with gold plating, this connector ensures reliable conductivity in demanding environments. With two rows and 16 positions, it offers ample connectivity options while maintaining a compact form factor. The loop bellow contact type and straddle orientation further enhance its versatility. Operating at a voltage of 950 VAC and an amperage of 3A, it's suitable for a wide range of applications. The termination method of card extender with matte tin plating guarantees secure and durable connections. With a temperature range of -65 to 150°C, it's built to withstand extreme conditions. The ACM08DTKNS288 is the perfect choice for high-reliability electronic systems.

