ACM08DTKN-S328

Heilind Number:SULACM08DTKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTKN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTKN-S328

Detailed Description

Featuring PPS & Beryllium Copper construction, the ACM08DTKN-S328 connector is a high-performance component designed for demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. This female connector, with two rows of 16 positions, offers ample connectivity options. Utilizing a thru-hole termination method and gold-plated contacts, it guarantees secure and low-resistance connections. The loop bellow contact type and straight orientation further enhance its versatility in PCB assemblies. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on the board. The matte tin termination plating ensures durability and long-term performance. Perfect for board-to-board and card edge connections, this connector is a reliable solution for various electronic systems.