ACM08DTKN

Heilind Number:SULACM08DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTKN

Detailed Description

The ACM08DTKN is a high-performance board-to-board PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, it ensures reliable connectivity in harsh environments. Featuring a 3A amperage and 950VAC voltage rating, this connector is suitable for power and signal transmission. Its female gender and 2-row design with 16 positions offer versatile connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable soldering. Contact materials of Beryllium Copper with Gold plating ensure excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it is ideal for industrial and aerospace applications. The straight orientation and loop bellow contact type provide easy and efficient mating. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable PCB space. This connector, belonging to the hi-rel category, is a reliable solution for mission-critical systems.