ACM08DTKS-S288

Heilind Number:SULACM08DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTKS-S288

Detailed Description

Introducing the ACM08DTKS-S288, a high-performance Board To Board PCB Connector designed for precision and reliability. Crafted with PPS & Beryllium Copper, this connector ensures optimal conductivity and durability. With a voltage rating of 950 VAC and an amperage of 3 A, it meets stringent industry standards for power transmission. Featuring a gender-specific design for seamless integration, it offers 16 positions across 2 rows with a pitch of 3.96 mm (.156 in). The contact material, Beryllium Copper, plated with gold, guarantees low contact resistance and enhanced signal integrity. Its unique Loop Bellow contact type and Straddle orientation provide secure connections in demanding environments. Suitable for high-temperature applications, it operates flawlessly in a range from -65 to 150 °C. The termination method, Card Extender, with Matte Tin plating, ensures easy and reliable installation on PCBs. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it offers a compact yet robust solution for your connectivity needs. Trust in the ACM08DTKSS288 for top-quality performance in your electronic systems.