ACM08DTKS

Heilind Number:SULACM08DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTKS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM08DTKS

Detailed Description

The ACM08DTKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a current rating of 3A and voltage rating of 950VAC, it is suitable for power and signal transmission. The connector, with a gender of Female and 2 rows of 16 positions each, offers ample connectivity options. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. Contact material of Beryllium Copper with gold plating guarantees low contact resistance and long-term performance. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The loop bellow contact type and straight orientation facilitate easy mating. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Its matte tin termination plating ensures solderability. Suitable for applications in aerospace, defense, and industrial sectors, the ACM08DTKS is a dependable choice for critical electronic connections.