ACM08DTKT-S288

Heilind Number:SULACM08DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM08DTKT-S288

Detailed Description

Introducing the ACM08DTKT-S288, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures robust connectivity with a maximum amperage of 3A and a voltage rating of 950VAC. Featuring a female gender and threaded mount type, it offers secure and stable installation. With two rows and 16 positions, it facilitates complex PCB setups. The termination method via Card Extender and contact material of Beryllium Copper with gold plating guarantee reliable signal transmission. Its loop bellow contact type and straddle orientation further enhance functionality. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The Matte Tin termination plating ensures long-term durability. Whether in aerospace, defense, or industrial settings, the ACM08DTKTS288 is the premium choice for seamless PCB connections.