ACM08DTKT

Heilind Number:SULACM08DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTKT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM08DTKT

Detailed Description

Introducing the ACM08DTKT, a high-performance female connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable conductivity even in harsh environments. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers exceptional power transmission capabilities. Featuring a threaded mount type and termination method, Thru Hole, installation is secure and stable. The 16-position, 2-row design with Loop Bellow contact type guarantees efficient signal transfer. Gold-plated contacts and Matte Tin termination plating enhance durability while maintaining signal integrity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in a variety of industries, including aerospace, telecommunications, and industrial manufacturing. With a compact height of 15.49mm and width of 9.4mm, it is suitable for space-constrained PCB assemblies. Trust the ACM08DTKT for your board-to-board and card edge connection needs, delivering unparalleled performance and reliability.