ACM08DTMD-S273

Heilind Number:SULACM08DTMD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTMD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTMD-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTMD-S273

Detailed Description

The ACM08DTMD-S273 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capability of 950VAC, it meets stringent power requirements. The female gender and right-angle orientation make it versatile for various PCB layouts. Equipped with two rows of 16 positions each with a pitch of 3.96mm, it allows for efficient signal transmission. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. The termination method of thru-hole with matte tin plating offers secure and long-lasting connections. With an operating temperature range of -65 to 150°C, it is suitable for extreme environments. The connector's compact dimensions, measuring just 15.49mm in height and 11.94mm in width, make it ideal for space-constrained applications. Its loop bellow contact type ensures reliable mating and unmating cycles. Whether used in aerospace, defense, or industrial applications, the ACM08DTMD-S273 is a dependable solution for your connectivity needs.