ACM08DTMD-S664

Heilind Number:SULACM08DTMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTMD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTMD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTMD-S664

Detailed Description

The ACM08DTMD-S664 is a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector boasts a 3A amperage rating and 950VAC voltage capacity, making it ideal for power-intensive setups. With two rows and 16 positions, it offers ample connectivity options. The Right Angle orientation and Clearance Hole mount type facilitate easy installation on PCBs. Gold-plated Beryllium Copper contacts ensure reliable signal transmission, while Matte Tin termination plating enhances durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 11.94mm, makes it space-efficient. Perfect for hi-rel applications, the ACM08DTMDS664 excels in Board To Board and Card Edge connections, making it a versatile solution for various industries.