ACM08DTMD

Heilind Number:SULACM08DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTMD

Detailed Description

Introducing the ACM08DTMD, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and efficient conductivity. With a current rating of 3A and voltage capability of 950VAC, it meets stringent power transmission requirements. The female gender, right-angle orientation, and 2-row design offer flexibility in board-to-board connections. Gold-plated contacts on a loop bellow configuration guarantee reliable signal transfer. With a pitch of 3.96mm, it's suitable for various PCB layouts. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. The Matte Tin termination plating ensures secure and lasting solder connections. At a compact size of 9.4mm width and 15.49mm height, it's space-efficient without compromising performance. Trust the ACM08DTMD for your critical connectivity needs in aerospace, defense, industrial, and other hi-rel applications.