ACM08DTMN-S273

Heilind Number:SULACM08DTMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DTMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DTMN-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DTMN-S273

Detailed Description

Introducing the ACM08DTMN-S273, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets the most stringent safety requirements. The 16-position, 2-row female connector with a pitch of 3.96mm and loop bellow contact type offers secure and efficient signal transmission. Its right-angle orientation and no mounting requirement make it versatile for various PCB layouts. The termination method through-hole with gold-plated Beryllium Copper contacts guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. Trust in the ACM08DTMNS273 for seamless and dependable board-to-board connections.