| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM08DTMN-S664 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .23 in, 5.84 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULACM08DTMN-S664 |
ACM08DTMN-S664
| Heilind Number: | SULACM08DTMN-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM08DTMN-S664 |
| ECAD Model: |
Specifications
Detailed Description
The ACM08DTMN-S664 connector combines PPS and Beryllium Copper construction for reliable performance in high-stress environments. Featuring a 0.156-inch pitch and 3.96mm spacing, it offers 16 gold-plated contact loops for secure connectivity. With a 950VAC voltage rating, this female connector is suitable for power and signal transmission. Its right-angle orientation and thru-hole termination method facilitate easy PCB assembly. Operating in temperatures ranging from -65 to 150°C, it ensures durability in diverse applications. Measuring 15.49mm in height and 11.94mm in width, the ACM08DTMNS664 is a compact solution for board-to-board and card edge connections, making it ideal for various industrial and commercial projects.

