| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM08DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM08DTMN |
ACM08DTMN
| Heilind Number: | SULACM08DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM08DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM08DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows with 16 positions, this connector ensures secure and reliable connections. Its female gender, right-angle orientation, and no-mounting design offer versatility in installation. Constructed with PPS and Beryllium Copper, it guarantees durability and excellent conductivity. The contact material is gold-plated for enhanced signal transmission. Operating at temperatures ranging from -65 to 150°C, with a voltage rating of 950VAC, it is suitable for use in a wide range of environments. The ACM08DTMN is the perfect solution for high-reliability connectivity in industrial, aerospace, and telecommunications applications.

